HQ07S3F1302T4E vs RMCS1210FT13K0 feature comparison

HQ07S3F1302T4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RMCS1210FT13K0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method TR TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.333 W 0.33 W
Rated Temperature 125 °C 70 °C
Reference Standard AEC-Q200
Resistance 13000 Ω 13000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description CHIP
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature ANTI-SULFUR
Package Shape RECTANGULAR PACKAGE

Compare HQ07S3F1302T4E with alternatives

Compare RMCS1210FT13K0 with alternatives