HQ05WAF2002TCE vs 0805WAF2002T2E feature comparison

HQ05WAF2002TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805WAF2002T2E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR
0.1 W 0.1 W
125 °C
AEC-Q200
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare HQ05WAF2002TCE with alternatives

Compare 0805WAF2002T2E with alternatives