HQ05S8F3320T5E vs HQ05WAF3320TCE feature comparison

HQ05S8F3320T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

HQ05WAF3320TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR TR
0.125 W 0.1 W
125 °C 125 °C
AEC-Q200 AEC-Q200
332 Ω 332 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare HQ05S8F3320T5E with alternatives

Compare HQ05WAF3320TCE with alternatives