HQ03SAJ0134TCE vs CHPFR0603K1303JGTF feature comparison

HQ03SAJ0134TCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CHPFR0603K1303JGTF Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
ROYAL ELECTRONIC FTY CO LTD VISHAY INTERTECHNOLOGY INC
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.53 mm
1.6 mm 1.68 mm
SMT SMT
0.8 mm 0.98 mm
TR TR, PLASTIC
0.1 W 0.1 W
125 °C 70 °C
AEC-Q200
130000 Ω 130000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
SMT, 0603
HIGH PRECISION

Compare HQ03SAJ0134TCE with alternatives

Compare CHPFR0603K1303JGTF with alternatives