HPWC2512AS3R3JT1 vs PWC2512AS-3R3JI feature comparison

HPWC2512AS3R3JT1 TT Electronics Resistors

Buy Now Datasheet

PWC2512AS-3R3JI TT Electronics Resistors

Buy Now Datasheet
Yes Yes
Active Active
TT ELECTRONICS PLC TT ELECTRONICS PLC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Rectangular RECTANGULAR PACKAGE
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.8 mm 0.8 mm
6.5 mm 6.5 mm
SMT SMT
3.2 mm 3.2 mm
TR, Embossed Plastic, 7 Inch TR, 7 INCH
2 W 2 W
70 °C 70 °C
3.3 Ω 3.3 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
500 V 500 V
1 2

Compare HPWC2512AS3R3JT1 with alternatives

Compare PWC2512AS-3R3JI with alternatives