HPW-15-04-T-S-250-090
vs
77709-311
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
MATTE TIN OVER NICKEL (50)
|
|
Contact Finish Termination |
MATTE TIN OVER NICKEL (50)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
|
|
|
Compare HPW-15-04-T-S-250-090 with alternatives
Compare 77709-311 with alternatives