HPW-10-04-T-S-800-000-VS-P vs MTMM-110-15-G-S-175 feature comparison

HPW-10-04-T-S-800-000-VS-P Samtec Inc

Buy Now Datasheet

MTMM-110-15-G-S-175 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STAGGERED CONFIGURATION
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating TIN GOLD (20) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 5.08 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Rated Current (Signal) 3.2 A

Compare HPW-10-04-T-S-800-000-VS-P with alternatives

Compare MTMM-110-15-G-S-175 with alternatives