HPW-10-04-T-S-250-315 vs MTSW-210-08-L-S-280 feature comparison

HPW-10-04-T-S-250-315 Samtec Inc

Buy Now Datasheet

MTSW-210-08-L-S-280 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 5.08 mm 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 2 inch
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Mating Contact Pitch 0.2 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A

Compare HPW-10-04-T-S-250-315 with alternatives

Compare MTSW-210-08-L-S-280 with alternatives