HPW-08-04-T-S-420-305-VS vs 77311RTBET08LF feature comparison

HPW-08-04-T-S-420-305-VS Samtec Inc

Buy Now Datasheet

77311RTBET08LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Additional Feature STAGGERED CONFIGURATION
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.094 inch
Body Depth 0.1 inch
Body Length 0.8 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A

Compare HPW-08-04-T-S-420-305-VS with alternatives

Compare 77311RTBET08LF with alternatives