HPTF2010-UE-1500AT vs AR10ATCO1500N feature comparison

HPTF2010-UE-1500AT VENKEL LTD

Buy Now Datasheet

AR10ATCO1500N Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD VIKING TECH CORP
CHIP SMT, 2010
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Venkel
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
4.9 mm 4.9 mm
RECTANGULAR PACKAGE
SMT SMT
2.4 mm 2.4 mm
TR, EMBOSSED, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
0.333 W 0.333 W
70 °C 70 °C
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.05%
200 V 200 V
1 1
PRECISION

Compare HPTF2010-UE-1500AT with alternatives

Compare AR10ATCO1500N with alternatives