HPTF1210-UN-1210FT
vs
RN732ETTED1210F10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VENKEL LTD
KOA SPEER ELECTRONICS INC
Package Description
CHIP
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.1 mm
3.2 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
2.4 mm
2.5 mm
Packing Method
TR, PAPER, 7 INCH
TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P)
0.333 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
121 Ω
121 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Compare HPTF1210-UN-1210FT with alternatives
Compare RN732ETTED1210F10 with alternatives