HPTF1210-UE-2152UT
vs
PRC1210TTC25O21.5K+-0.01%
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VENKEL LTD
PRECISION RESISTIVE PRODUCTS INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
2.4 mm
2.4 mm
Packing Method
TR, PAPER, 7 INCH
TR
Rated Power Dissipation (P)
0.333 W
0.333 W
Rated Temperature
70 °C
70 °C
Resistance
21500 Ω
21500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1210
1210
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.01%
0.01%
Working Voltage
200 V
200 V
Base Number Matches
1
2
Additional Feature
PRECISION
Compare HPTF1210-UE-2152UT with alternatives
Compare PRC1210TTC25O21.5K+-0.01% with alternatives