HPTF1210-UC-1500BT vs TP0750B1500RCE feature comparison

HPTF1210-UC-1500BT VENKEL LTD

Buy Now Datasheet

TP0750B1500RCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.4 mm 2.5 mm
Packing Method TR, PAPER, 7 INCH TR, Plastic
Rated Power Dissipation (P) 0.333 W 0.333 W
Rated Temperature 70 °C
Resistance 150 Ω 150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series TP

Compare HPTF1210-UC-1500BT with alternatives

Compare TP0750B1500RCE with alternatives