HPTF1206-TP-3321AT vs RP73A2B3K32BTN feature comparison

HPTF1206-TP-3321AT VENKEL LTD

Buy Now Datasheet

RP73A2B3K32BTN TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.05 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 3320 Ω 3320 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series RP73(2B,5TC,A/B/D)

Compare HPTF1206-TP-3321AT with alternatives

Compare RP73A2B3K32BTN with alternatives