HPTF1206-TE-1803AT vs AR06BTRC3V1803 feature comparison

HPTF1206-TE-1803AT VENKEL LTD

Buy Now Datasheet

AR06BTRC3V1803 Token Electronics Industry Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VENKEL LTD TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.05 mm 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method TR, PAPER, 7 INCH Tape, Paper
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 180000 Ω 180000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 2

Compare HPTF1206-TE-1803AT with alternatives

Compare AR06BTRC3V1803 with alternatives