HPTF1206-TC-3482AT vs RP73G2B34K8BTD feature comparison

HPTF1206-TC-3482AT VENKEL LTD

Buy Now Datasheet

RP73G2B34K8BTD TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD TE CONNECTIVITY LTD
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Venkel
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
34800 Ω 34800 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
200 V 200 V
1 1

Compare HPTF1206-TC-3482AT with alternatives

Compare RP73G2B34K8BTD with alternatives