HPTF0805-TC-5361BT vs HPTF0805-TC-5361AT feature comparison

HPTF0805-TC-5361BT VENKEL LTD

Buy Now Datasheet

HPTF0805-TC-5361AT VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD VENKEL LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Venkel Venkel
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
5360 Ω 5360 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1

Compare HPTF0805-TC-5361BT with alternatives

Compare HPTF0805-TC-5361AT with alternatives