HPTF0603-QP-1001AT vs PRC0603TC5Y1K+-0.1% feature comparison

HPTF0603-QP-1001AT VENKEL LTD

Buy Now Datasheet

PRC0603TC5Y1K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Yes No
Active Active
VENKEL LTD PRECISION RESISTIVE PRODUCTS INC
CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30
Venkel
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR
0.1 W 0.0625 W
70 °C
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1

Compare HPTF0603-QP-1001AT with alternatives

Compare PRC0603TC5Y1K+-0.1% with alternatives