HPTF0603-QC-1071AT vs RP73G1J1K07BTDF feature comparison

HPTF0603-QC-1071AT VENKEL LTD

Buy Now Datasheet

RP73G1J1K07BTDF TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
VENKEL LTD TE CONNECTIVITY LTD
CHIP CHIP
compliant unknown
EAR99
8533.21.00.30
Venkel
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
1070 Ω 1070 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1
Yes
HIGH PRECISION
MIL-STD-202

Compare HPTF0603-QC-1071AT with alternatives

Compare RP73G1J1K07BTDF with alternatives