HPR1014 vs NMJ1215SC feature comparison

HPR1014 Murata Power Solutions

Buy Now Datasheet

NMJ1215SC C&D Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MURATA POWER SOLUTIONS INC C&D TECHNOLOGIES INC
Part Package Code MODULE MODULE
Package Description SIP, ROHS COMPLIANT PACKAGE-7/4
Pin Count 6/4 7/4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 16.5 V 13.2 V
Input Voltage-Min 13.5 V 12 V
Input Voltage-Nom 15 V 10.8 V
JESD-30 Code R-XSIP-T4 R-XSMA-T4
Length 19.56 mm
Load Regulation-Max 3% 10%
Number of Functions 1 1
Number of Outputs 1 2
Number of Terminals 4 4
Operating Temperature-Max 65 °C 60 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 6.09 mm
Base Number Matches 2 2
Additional Feature ADDITIONAL -15 VOLT OUPTUT AVAILABLE
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare HPR1014 with alternatives

Compare NMJ1215SC with alternatives