HPR1000C
vs
MEV3S1205SC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
MURATA MANUFACTURING CO LTD
|
Part Package Code |
MODULE
|
|
Package Description |
ZIP,
|
SIP-7/4
|
Pin Count |
6/5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
13.2 V
|
Input Voltage-Min |
4.5 V
|
10.8 V
|
Input Voltage-Nom |
5 V
|
12 V
|
JESD-30 Code |
R-PSIP-T5
|
R-XSIP-T4
|
Length |
19.56 mm
|
19.65 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Output Voltage-Max |
5.25 V
|
|
Output Voltage-Min |
4.75 V
|
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
ZIP
|
SIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.34 mm
|
10.15 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
1 W
|
3 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
10.16 mm
|
7.65 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Date Of Intro |
|
2020-06-05
|
Samacsys Manufacturer |
|
Murata Electronics
|
Approvals |
|
UL
|
Efficiency (Main Output) |
|
84%
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
1.2%
|
Load Regulation-Max |
|
6%
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.6 A
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare HPR1000C with alternatives
Compare MEV3S1205SC with alternatives