HPR1000/H
vs
NMV4815DA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
C&D TECHNOLOGIES INC
|
Part Package Code |
MODULE
|
DIP
|
Package Description |
SIP-6/4
|
DIP,
|
Pin Count |
6/4
|
14/5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
5.5 V
|
52.8 V
|
Input Voltage-Min |
4.5 V
|
43.2 V
|
Input Voltage-Nom |
5 V
|
48 V
|
JESD-30 Code |
R-XSIP-T4
|
R-XDIP-T5
|
JESD-609 Code |
e0
|
e0
|
Length |
19.56 mm
|
19.5 mm
|
Load Regulation-Max |
10%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature-Max |
65 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Output Voltage-Max |
5.25 V
|
16.5 V
|
Output Voltage-Min |
4.75 V
|
13.875 V
|
Output Voltage-Nom |
5 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
10.41 mm
|
7.95 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
6.09 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare HPR1000/H with alternatives
Compare NMV4815DA with alternatives