HPMX-5001
vs
HPMX-5001
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Down Conversion Gain-Min |
12 dB
|
12 dB
|
JESD-609 Code |
e0
|
|
LO Tunable |
YES
|
YES
|
Output Power-Max |
2 dBm
|
2 dBm
|
RF Input Frequency-Max |
2500 MHz
|
2500 MHz
|
RF Input Frequency-Min |
1500 MHz
|
1500 MHz
|
RF Output Frequency-Max |
2500 MHz
|
2500 MHz
|
RF Output Frequency-Min |
1500 MHz
|
1500 MHz
|
RF/Microwave Device Type |
UP/DOWN CONVERTER
|
UP/DOWN CONVERTER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.8
|
1.8
|
Base Number Matches |
4
|
1
|
|
|
|