HPMC-116-02-T-D-04
vs
GFSH1M4LN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
POSITRONIC INDUSTRIES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 5.08
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
GLASS FILLED POLYAMIDE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
36
36
Base Number Matches
1
1
UL Flammability Code
94V-0
Compare HPMC-116-02-T-D-04 with alternatives
Compare GFSH1M4LN with alternatives