HPH2B44TASMT vs CA3024P13IR feature comparison

HPH2B44TASMT Adam Technologies Inc

Buy Now Datasheet

CA3024P13IR Cvilux Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADAM TECHNOLOGIES INC CVILUX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.197 inch
Body Depth 0.1 inch
Body Length 1.1 inch 1.285 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB ON CU SN ON NI
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR STAGGERED
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.059 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.2418 mm
Plating Thickness 100u inch
Rated Current (Signal) 0.5 A 1.5 A
Reference Standard UL, CSA UL
Terminal Pitch 1.27 mm
Total Number of Contacts 44 24
Withdrawl Force-Min 17.792 N .973 N
Base Number Matches 1 1
Rohs Code Yes
Insertion Force-Max 4.8928 N
Insulator Color RED
Mounting Option 1 LOCKING
Mounting Type CABLE
Polarization Key POLARIZED HOUSING
Termination Type IDC

Compare HPH2B44TASMT with alternatives

Compare CA3024P13IR with alternatives