HPH2-A1-34-SG-SMT-.065-P-PP vs SMH-34271-2 feature comparison

HPH2-A1-34-SG-SMT-.065-P-PP Adam Technologies Inc

Buy Now Datasheet

SMH-34271-2 Thomas & Betts

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ADAM TECHNOLOGIES INC THOMAS & BETTS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT SHORT EJECTOR/RETAINER
Board Mounting Option PEG HOLE .099-.111
Body Breadth 0.134 inch 0.36 inch
Body Depth 0.115 inch 0.39 inch
Body Length 0.85 inch 2.45 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER PHENOLIC
JESD-609 Code e3
Mating Contact Pitch 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.2418 mm 8.89 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 34 34
Base Number Matches 1 1
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LATCH & EJECT
Polarization Key GUIDE SLOT

Compare HPH2-A1-34-SG-SMT-.065-P-PP with alternatives

Compare SMH-34271-2 with alternatives