HPH1-1400TB
vs
HPH1-1400SB
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
5136
|
5136
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
5136
|
5136
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
0.34 Ω
|
0.34 Ω
|
Inductance-Nom (L) |
202 µH
|
202 µH
|
Inductor Application |
DC-DC CONVERTER
|
DC-DC CONVERTER
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e1
|
e0
|
Number of Functions |
6
|
6
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
6.2 mm
|
6.2 mm
|
Package Length |
13 mm
|
13 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
9.2 mm
|
9.2 mm
|
Packing Method |
TR
|
TR
|
Rated Current-Max |
0.62 A
|
0.62 A
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
DUAL IN-LINE
|
DUAL IN-LINE
|
Terminal Shape |
GULL WING
|
GULL WING
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
25%
|
25%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HPH1-1400TB with alternatives
Compare HPH1-1400SB with alternatives