HPH-2541-18-1
vs
PH2RA-18-VA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MARKTECH OPTOELECTRONICS
ADAM TECHNOLOGIES INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.228 inch
0.197 inch
Body Depth
0.166 inch
0.253 inch
Body Length
0.951 inch
0.9 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU ON NI
Contact Finish Termination
GOLD
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Rated Current (Signal)
3 A
3 A
Terminal Length
0.118 inch
0.12 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
18
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPIANT
Body/Shell Style
RECEPTACLE
Durability
1000 Cycles
Insulator Color
BLACK
JESD-609 Code
e3
Plating Thickness
15u inch
Reference Standard
UL, CSA
Compare HPH-2541-18-1 with alternatives
Compare PH2RA-18-VA with alternatives