HPFC-124-02-TM-D-03-LC vs ET60S-00-24-03-L-RT1-GP feature comparison

HPFC-124-02-TM-D-03-LC Samtec Inc

Buy Now Datasheet

ET60S-00-24-03-L-RT1-GP Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S24P3
Contact Finish Mating MATTE TIN NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE NOT SPECIFIED
Contact Resistance 10 mΩ
Contact Style HYBRID
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.39 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 27 27
Withdrawl Force-Min .834 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature TEN60POWER
Contact Finish Termination MATTE TIN OVER NICKEL
JESD-609 Code e3

Compare HPFC-124-02-TM-D-03-LC with alternatives

Compare ET60S-00-24-03-L-RT1-GP with alternatives