HPFC-124-02-LM-D-04-K vs HPFC-114-02-T-D-02-LC feature comparison

HPFC-124-02-LM-D-04-K Samtec Inc

Buy Now Datasheet

HPFC-114-02-T-D-02-LC Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S24P4 S14P2
Contact Finish Mating GOLD TIN
Contact Gender FEMALE FEMALE
Contact Material POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
Contact Resistance 10 mΩ 10 mΩ
Contact Style HYBRID HYBRID
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.39 N 1.39 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 10u inch
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 28 28
Withdrawl Force-Min .834 N .834 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination Tin (Sn)
JESD-609 Code e3

Compare HPFC-124-02-LM-D-04-K with alternatives

Compare HPFC-114-02-T-D-02-LC with alternatives