HPFC-123-02-TM-D-02-K
vs
HPFC-122-01-LM-D-03-K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Body/Shell Style
SOCKET
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
MATTE TIN
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
Contact Resistance
10 mΩ
10 mΩ
Contact Style
HYBRID
HYBRID
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.39 N
1.39 N
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
25
25
Withdrawl Force-Min
.834 N
.834 N
Base Number Matches
1
1
Contact Arrangement
S22P3
Plating Thickness
10u inch
Terminal Length
0.123 inch
Compare HPFC-123-02-TM-D-02-K with alternatives
Compare HPFC-122-01-LM-D-03-K with alternatives