HPFC-122-01-TM-D-02-K
vs
HPFC-111-01-T-D-02
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Body/Shell Style
SOCKET
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S22P2
Contact Finish Mating
MATTE TIN
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
NOT SPECIFIED
Contact Resistance
10 mΩ
Contact Style
HYBRID
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.39 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Length
0.123 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
24
24
Withdrawl Force-Min
.834 N
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 5.08
Compare HPFC-122-01-TM-D-02-K with alternatives
Compare HPFC-111-01-T-D-02 with alternatives