HPFC-118-01-T-D-03-K vs 6646742-1 feature comparison

HPFC-118-01-T-D-03-K Samtec Inc

Buy Now Datasheet

6646742-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style SOCKET RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S18P3 S24P9
Contact Finish Mating TIN NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE MALE
Contact Material POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE NOT APPLICABLE
Contact Resistance 10 mΩ
Contact Style HYBRID HYBRID
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.39 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE 279-0320-10100
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Length 0.123 inch 0.14 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 36 33
Withdrawl Force-Min .834 N
Base Number Matches 1 1
Factory Lead Time 11 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 0.551 inch
Body Depth 0.787 inch
Body Length 3.74 inch
Contact Pattern STAGGERED
EMI Shielded NO
Mains Connector Rating 115/230VAC
Mating Contact Row Spacing 0.098 inch
Number of Ports 1
Number of Rows Loaded 3
Panel Mount NO
Plating Thickness .76u inch
Rated Current (Signal) 35 A
Rated Voltage 250 V
Reference Standard UL
Terminal Pitch 2.5 mm
UL Flammability Code 94V-0

Compare HPFC-118-01-T-D-03-K with alternatives

Compare 6646742-1 with alternatives