HPFC-112-02-LM-D-02-LC vs HPFC-107-02-L-D-02-K feature comparison

HPFC-112-02-LM-D-02-LC Samtec Inc

Buy Now Datasheet

HPFC-107-02-L-D-02-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S12P2 S7P2
Contact Finish Mating GOLD NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
Contact Resistance 10 mΩ 10 mΩ
Contact Style HYBRID HYBRID
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 1.39 N 1.39 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 10u inch 10u inch
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
Withdrawl Force-Min .834 N .834 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare HPFC-112-02-LM-D-02-LC with alternatives

Compare HPFC-107-02-L-D-02-K with alternatives