HPFC-106-02-LM-D-02-LC vs HPFC-103-02-T-D-02 feature comparison

HPFC-106-02-LM-D-02-LC Samtec Inc

Buy Now Datasheet

HPFC-103-02-T-D-02 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.40
SOCKET SOCKET
RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
S6P2
GOLD MATTE TIN OVER NICKEL (50)
FEMALE FEMALE
POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
10 mΩ
HYBRID
NO NO
NO NO
NO NO
NO NO
1.39 N
BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
LOCKING
STRAIGHT
BOARD BOARD
ONE
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
10u inch
SURFACE MOUNT SURFACE MOUNT
8 8
.834 N
1 1
ROHS COMPLIANT
TERMINAL PITCH FOR POWER CONTACTS: 5.08
Matte Tin (Sn) - with Nickel (Ni) barrier
e3

Compare HPFC-106-02-LM-D-02-LC with alternatives

Compare HPFC-103-02-T-D-02 with alternatives