HPFC-106-01-T-D-03 vs HPFC-113-02-LM-D-02-LC feature comparison

HPFC-106-01-T-D-03 Samtec Inc

Buy Now Datasheet

HPFC-113-02-LM-D-02-LC Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 5.08
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Finish Termination MATTE TIN OVER NICKEL MATTE TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 15 15
Base Number Matches 1 1
Contact Resistance 10 mΩ
Contact Style HYBRID
Insertion Force-Max 1.39 N
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 10u inch
Withdrawl Force-Min .834 N

Compare HPFC-106-01-T-D-03 with alternatives

Compare HPFC-113-02-LM-D-02-LC with alternatives