HPFC-104-02-TM-D-04-LC vs HPFC-104-02-L-D-02-LC feature comparison

HPFC-104-02-TM-D-04-LC Samtec Inc

Buy Now Datasheet

HPFC-104-02-L-D-02-LC Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SOCKET SOCKET
RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
S4P4 S4P2
MATTE TIN NOT SPECIFIED
FEMALE FEMALE
POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
10 mΩ 10 mΩ
HYBRID HYBRID
NO NO
NO NO
NO NO
NO NO
1.39 N 1.39 N
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
105 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
SURFACE MOUNT SURFACE MOUNT
8 8
.834 N .834 N
1 1
ROHS COMPLIANT
EAR99
8536.69.40.30
10u inch

Compare HPFC-104-02-TM-D-04-LC with alternatives

Compare HPFC-104-02-L-D-02-LC with alternatives