HPFC-102-01-L-D-04
vs
HPFC-106-01-TM-D-02-K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 5.08
Body/Shell Style
SOCKET
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
MATTE TIN
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
POWER-BERYLLIUM COPPER; SIGNAL-PHOSPHOR BRONZE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Contact Arrangement
S6P2
Contact Resistance
10 mΩ
Contact Style
HYBRID
Insertion Force-Max
1.39 N
Insulator Color
BLACK
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Terminal Length
0.123 inch
Withdrawl Force-Min
.834 N
Compare HPFC-102-01-L-D-04 with alternatives
Compare HPFC-106-01-TM-D-02-K with alternatives