HPF-04-02-TM-S-K
vs
2510-504-101
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
METHODE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
RATED CURRENT(POWER):16.1A
|
POLARIZED
|
Body Breadth |
0.2 inch
|
|
Body Depth |
0.368 inch
|
|
Body Length |
0.8 inch
|
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
MATTE TIN OVER NICKEL (50)
|
TIN
|
Contact Finish Termination |
MATTE TIN OVER NICKEL (50)
|
TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BERYLLIUM COPPER
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
ZIF N
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYAMIDE
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
2
|
1
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare HPF-04-02-TM-S-K with alternatives
Compare 2510-504-101 with alternatives