HPF-04-02-T-S-LC vs 1SSA237204R0100 feature comparison

HPF-04-02-T-S-LC Samtec Inc

Buy Now Datasheet

1SSA237204R0100 ABB Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SAMTEC INC ABB LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 2 Weeks, 4 Days
Samacsys Manufacturer SAMTEC
Additional Feature RATED CURRENT(POWER):16.1A
Board Mounting Option POSITIONING PIN
Body Breadth 0.2 inch
Body Depth 0.368 inch
Body Length 0.8 inch
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P4
Contact Finish Mating MATTE TIN NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYCARBONATE
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 4 4
Withdrawl Force-Min 14.456 N
Base Number Matches 6 1
UL Flammability Code 94V-0

Compare HPF-04-02-T-S-LC with alternatives

Compare 1SSA237204R0100 with alternatives