HPCSIP-1X01-002B vs SIP-1X01-054B feature comparison

HPCSIP-1X01-002B Amphenol FCi

Buy Now Datasheet

SIP-1X01-054B Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.165 inch 0.173 inch
Body Length 0.1 inch 0.1 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Material BE-CU BE-CU
Contact Style RND PIN-SKT RND PIN-SKT
Current Rating 3 A 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On SIP1 SIP1
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Housing Material THERMOPLASTIC GLASS FILLED THERMOPLASTIC
Insulation Resistance 10000000000 Ω 10000000000 Ω
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare HPCSIP-1X01-002B with alternatives

Compare SIP-1X01-054B with alternatives