HPA00398DRBR vs SSM2211CP-R2 feature comparison

HPA00398DRBR Texas Instruments

Buy Now Datasheet

SSM2211CP-R2 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description HVSON, 3 X 3 MM, LFCSP-8
Reach Compliance Code compliant not_compliant
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type CLASS AB AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e4 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 2 3
Noise Figure-Nom 105 dB
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.7 W 1.5 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1 mm 0.9 mm
Supply Current-Max 6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Package Equivalence Code SOLCC8,.11,20
Qualification Status Not Qualified

Compare HPA00398DRBR with alternatives

Compare SSM2211CP-R2 with alternatives