HP337M2V vs KP337M2V feature comparison

HP337M2V Man Yue Technology Holdings Ltd

Buy Now Datasheet

KP337M2V Man Yue Technology Holdings Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM ALUMINUM
Length 30 mm 30 mm
Manufacturer Series HP(350V,35) KP(350V,35)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style PCB Mount PCB Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Series HP(350V,35) KP(350V,35)
Base Number Matches 1 1

Compare HP337M2V with alternatives

Compare KP337M2V with alternatives