HP32G681MCAS5WPEC vs B43511-C9687-M feature comparison

HP32G681MCAS5WPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

B43511-C9687-M TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 165 mΩ 190 mΩ
Leakage Current 5.44 mA 1.91526 mA
Manufacturer Series HP3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 3310 mA 3900 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Additional Feature REFERENCE STANDARD: IEC60384-4
JESD-609 Code e3
Packing Method CARDBOARD
Terminal Finish Matte Tin (Sn)

Compare HP32G681MCAS5WPEC with alternatives

Compare B43511-C9687-M with alternatives