HP0734F105KTCE vs HP0734F105KTEE feature comparison

HP0734F105KTCE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

HP0734F105KTEE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 1.05 Ω 1.05 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare HP0734F105KTCE with alternatives

Compare HP0734F105KTEE with alternatives