HP05W3F5363TCE
vs
PWC0805AS-536KFI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Unknown
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
WELWYN COMPONENTS LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
RECTANGULAR PACKAGE
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR
TR, 7 INCH
Rated Power Dissipation (P)
0.33 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
536000 Ω
536000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Package Description
SMT, 0805
Additional Feature
ANTI-SULFUR
Compare HP05W3F5363TCE with alternatives
Compare PWC0805AS-536KFI with alternatives