HOA6993-T51
vs
OPB993T11Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
OPTEK TECHNOLOGY INC
|
Package Description |
PLASTIC PACKAGE-4
|
ROHS COMPLIANT PACKAGE-5
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
OPEN COLLECTOR
|
TTL COMPATIBLE
|
Configuration |
COMPLEX
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.04 A
|
Hysteresis Ratio-Nom |
0.5
|
2
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
3.18 mm
|
3.11 mm
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Gap Size |
|
3.3 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Voltage-Max |
|
35 V
|
Output Circuit Type |
|
Transistor
|
Surface Mount |
|
NO
|
|
|
|
Compare HOA6993-T51 with alternatives
Compare OPB993T11Z with alternatives