HOA6983-L55 vs OPB983L55 feature comparison

HOA6983-L55 Honeywell Microelectronics & Precision Sensors

Buy Now Datasheet

OPB983L55 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HONEYWELL MICROELECTRONICS AND PRECISION SENSORS TT ELECTRONICS PLC
Package Description PLASTIC PACKAGE-4
Reach Compliance Code unknown compliant
Additional Feature OPEN COLLECTOR
Configuration COMPLEX COMPLEX
Forward Current-Max 0.05 A 0.04 A
Hysteresis Ratio-Nom 0.5 1.5
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC OUTPUT SLOTTED SWITCH LOGIC OUTPUT SLOTTED SWITCH
Slot Width-Nom 3.18 mm
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 3 2
Gap Size 3.11 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.0128 A
On-State Voltage-Max 35 V
Output Circuit Type Transistor
Response Time-Max 7e-8 s
Surface Mount NO

Compare HOA6983-L55 with alternatives

Compare OPB983L55 with alternatives