HOA6980-P55
vs
OPB480P11Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICRO SWITCH
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-5
|
Samacsys Manufacturer |
|
TT Electronics
|
Additional Feature |
|
TTL COMPATIBLE
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.04 A
|
Hysteresis Ratio-Nom |
|
1.4
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Slot Width-Nom |
|
3.11 mm
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare HOA6980-P55 with alternatives
Compare OPB480P11Z with alternatives