HOA6980-P55
vs
OPB480P11
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
COMPLEX
|
SINGLE
|
Gap Size |
3.18 mm
|
3.1 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT SLOTTED SWITCH
|
LOGIC OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
Totem pole
|
Transistor
|
Response Time-Max |
0.000005 s
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Package Description |
|
PLASTIC PACKAGE-5
|
Additional Feature |
|
TTL COMPATIBLE, WITH PULL-UP RESISTOR
|
Forward Current-Max |
|
0.04 A
|
Hysteresis Ratio-Nom |
|
1.2
|
JESD-609 Code |
|
e0
|
Slot Width-Nom |
|
3.11 mm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare OPB480P11 with alternatives